Print Page
Image is for illustrative purposes only. Please refer to product description.
729 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.350 |
10+ | $0.246 |
25+ | $0.218 |
50+ | $0.203 |
100+ | $0.188 |
250+ | $0.173 |
500+ | $0.165 |
1000+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT139PW,118
Newark Part No.85X2815
Technical Datasheet
Logic Family / Base Number74HCT139
Logic Type2-to-4 Line Decoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74HCT139
No. of Outputs
8Outputs
IC Case / Package
TSSOP
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Logic Type
2-to-4 Line Decoder / Demultiplexer
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74139
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability