Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HCT165PW,118
Newark Part No.93X4822
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.317 |
| 5000+ | $0.312 |
| 10000+ | $0.307 |
| 15000+ | $0.303 |
| 25000+ | $0.295 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$792.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT165PW,118
Newark Part No.93X4822
Technical Datasheet
Logic Family / Base Number74HCT165
Shift Register FunctionParallel to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output TypeDifferential
Logic IC Family74HCT
Logic IC Base Number74165
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT165
No. of Elements
1 Element
IC Case / Package
TSSOP
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
Logic Case Style
TSSOP
Supply Voltage Min
4.5V
IC Output Type
Differential
Logic IC Base Number
74165
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability