Print Page
91 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.927 |
| 25+ | $0.772 |
| 50+ | $0.749 |
| 100+ | $0.724 |
| 250+ | $0.698 |
| 500+ | $0.613 |
| 1000+ | $0.549 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT244D-Q100,118
Newark Part No.85X2826
Product Range74HC
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HCT244
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74244
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range74HC
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
74HC
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT244
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Alternatives for 74HCT244D-Q100,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability