Print Page
Image is for illustrative purposes only. Please refer to product description.
1,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.488 |
10+ | $0.342 |
25+ | $0.306 |
50+ | $0.286 |
100+ | $0.264 |
250+ | $0.245 |
500+ | $0.234 |
1000+ | $0.225 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT259D,653
Newark Part No.85X2830
Technical Datasheet
Logic Family / Base Number74HCT259
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay-
Output Current25mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74HCT
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
74HCT259
IC Output Type
Standard
Output Current
25mA
Logic Case Style
SOIC
Supply Voltage Min
4.5V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
Addressable
Propagation Delay
-
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 74HCT259D,653
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability