Print Page
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT32D 653.
Newark Part No.24AC3139
Product Range74HCT32
Technical Datasheet
Logic Family / Base Number74HCT32
Logic FunctionOR Gate
Logic TypeOR
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageSOIC
Product Range74HCT32
Logic Case StyleSOIC
Logic IC Family74HCT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Base Number7432
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HCT32
Logic Type
OR
No. of Inputs
2Inputs
IC Case / Package
SOIC
Logic Case Style
SOIC
Supply Voltage Min
4.5V
Logic IC Base Number
7432
Output Current
25mA
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
OR Gate
No. of Elements
Quad
No. of Pins
14Pins
Product Range
74HCT32
Logic IC Family
74HCT
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate