New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      74LV1T87GVH

                      Logic IC, XNOR (Exclusive NOR), Single, 2 Inputs, 5 Pins, SC-74A

                      NEXPERIA 74LV1T87GVH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part No74LV1T87GVH
                      Newark Part No.42AH0122
                      Product Range74LV1T87
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,947 In Stock

                      Need more?

                      3915 Delivery in 1-3 Business Days(US stock)
                      1032 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$0.098
                      10+$0.098
                      25+$0.098
                      50+$0.098
                      100+$0.098
                      250+$0.098
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part No74LV1T87GVH
                      Newark Part No.42AH0122
                      Product Range74LV1T87
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionXNOR (Exclusive NOR)
                      No. of ElementsSingle
                      No. of Inputs2Inputs
                      No. of Pins5Pins
                      Logic Case StyleSC-74A
                      IC Case / PackageSC-74A
                      Product Range74LV1T87
                      Logic IC Family74LV
                      Supply Voltage Min1.6V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      74LV1T87GVH is a single supply, level translating 2-input EXCLUSIVE-NOR gate. The low threshold inputs support 1.8V input logic at VCC = 3.3V and can be used in 1.8V to 3.3V level up translation. In addition, the 5V tolerant input pins enable level down translation (3.3V to 2.5V output at VCC = 2.5V). The output level is referenced to the supply voltage and supports 1.8V, 2.5V, 3.3V and 5V CMOS levels. The wide VCC range permits the generation of output levels to connect to controllers or processors.

                      • 5V tolerant input
                      • Latch-up performance exceeds 250mA per JESD 78 Class II
                      • Supply voltage range from 1.6V to 5.5V
                      • Input leakage current is ±0.1μA maximum at (VI=VCC or GND;VCC = 0V to 5.5V, 25°C)
                      • Supply current is 1μA maximum at (VI=VCC or GND;IO = 0A;VCC = 1.8V, 2.5V, 3.3V, 5V)
                      • Propagation delay is 7.3ns typical at (VCC = 1.8V;CL = 15pF, 25°C)
                      • Input capacitance is 1.5pF typical at (VI=VCC or GND;VCC = 3.3V, 25°C)
                      • Operating temperature range from -40°C to +125°C
                      • 5-lead SC-74A package

                      Technical Specifications

                      Logic Function

                      XNOR (Exclusive NOR)

                      No. of Inputs

                      2Inputs

                      Logic Case Style

                      SC-74A

                      Product Range

                      74LV1T87

                      Supply Voltage Min

                      1.6V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      -

                      No. of Elements

                      Single

                      No. of Pins

                      5Pins

                      IC Case / Package

                      SC-74A

                      Logic IC Family

                      74LV

                      Supply Voltage Max

                      5.5V

                      Output Current

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.