Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.564 |
| 10+ | $0.409 |
| 25+ | $0.366 |
| 50+ | $0.345 |
| 100+ | $0.322 |
| 250+ | $0.300 |
| 500+ | $0.288 |
| 1000+ | $0.273 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC06ABQ,115
Newark Part No.74AH2504
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74LVC06A
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins14Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7406
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
DHVQFN-EP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7406
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC06A
IC Case / Package
DHVQFN-EP
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability