Print Page
Image is for illustrative purposes only. Please refer to product description.
90,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.189 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$567.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC138ABQ,115.
Newark Part No.29AC1196
Technical Datasheet
Logic Family / Base Number74LVC138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
IC Case / PackageDHVQFN
Logic Case StyleDHVQFN
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74138A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC138
No. of Outputs
8Outputs
Logic Case Style
DHVQFN
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Decoder / Demultiplexer
IC Case / Package
DHVQFN
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74138A
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate