Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.211 |
| 10+ | $0.150 |
| Quantity | Price |
|---|---|
| 3000+ | $0.062 |
| 6000+ | $0.058 |
| 12000+ | $0.058 |
| 18000+ | $0.057 |
Product Information
Product Overview
The 74LVC1G126GW is a non-inverting Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A Low-level at pin OE causes the output to assume a high-impedance OFF-state. The input can be driven from either 3.3/5V devices. This feature allows the use of this device in a mixed 3.3 and 5V environment. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- High noise immunity
- CMOS low power consumption
- Direct interface with TTL levels
- Complies with JEDEC standard
- Latch-up performance exceeds 250mA
- Inputs accept voltages up to 5V
Applications
Industrial, Automation & Process Control, Signal Processing, Automotive
Technical Specifications
Buffer / Line Driver, Non Inverting
SOT-353
5Pins
5.5V
741G126
125°C
-
MSL 1 - Unlimited
74LVC1G126
SOT-353
1.65V
74LVC
-40°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74LVC1G126GW,125
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate