Print Page
2,508 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.223 |
10+ | $0.155 |
25+ | $0.138 |
50+ | $0.129 |
100+ | $0.118 |
250+ | $0.109 |
500+ | $0.102 |
1000+ | $0.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G157GV-Q100H
Newark Part No.85X2990
Product Range74LVC
Technical Datasheet
Logic Family / Base Number74LVC1G57
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-74
IC Case / PackageSC-74
No. of Pins6Pins
Logic IC Family74LVC
Logic IC Base Number741G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range74LVC
Automotive Qualification StandardAEC-Q100
Technical Specifications
Logic Family / Base Number
74LVC1G57
No. of Channels
1Channels
Supply Voltage Min
1.65V
Logic Case Style
SC-74
No. of Pins
6Pins
Logic IC Base Number
741G157
Operating Temperature Max
125°C
Product Range
74LVC
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SC-74
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability