Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $0.241 |
10+ | $0.175 |
25+ | $0.158 |
50+ | $0.150 |
100+ | $0.140 |
250+ | $0.132 |
500+ | $0.128 |
1000+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G175GM,115
Newark Part No.74AH2519
Technical Datasheet
Logic Family / Base Number74LVC1G175
Flip-Flop TypeD
Propagation Delay4.9ns
Frequency300MHz
Output Current-
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins6Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number741G175
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G175
Propagation Delay
4.9ns
Output Current
-
IC Case / Package
XSON
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Flip-Flop Type
D
Frequency
300MHz
Logic Case Style
XSON
No. of Pins
6Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
741G175
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability