Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G79GV,125.
Newark Part No.29AC1191
Your Part Number
Technical Datasheet
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G79GV,125.
Newark Part No.29AC1191
Technical Datasheet
Logic Family / Base Number74LVC1G79
Flip-Flop TypeD
Frequency500MHz
Output Current50mA
IC Case / PackageSC-74A
No. of Pins5Pins
Logic Case StyleSC-74A
Trigger TypePositive Edge
Logic IC Family74LVC
IC Output TypeNon Inverted
Supply Voltage Min1.65V
Logic IC Base Number741G79
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC1G79
Frequency
500MHz
IC Case / Package
SC-74A
Logic Case Style
SC-74A
Logic IC Family
74LVC
Supply Voltage Min
1.65V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Output Current
50mA
No. of Pins
5Pins
Trigger Type
Positive Edge
IC Output Type
Non Inverted
Logic IC Base Number
741G79
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate