Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.229 |
| 10+ | $0.152 |
| 25+ | $0.134 |
| 50+ | $0.123 |
| 100+ | $0.114 |
| 250+ | $0.103 |
| 500+ | $0.098 |
| 1000+ | $0.094 |
Product Information
Product Overview
74LVC1G97GW-Q100H is a low-power configurable multiple function gate Schmitt-trigger inputs. This device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3bit input. All inputs can be connected to VCC or GND. Inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- 5V tolerant input/output for interfacing with 5V logic
- High noise immunity, complies with JEDEC standard
- CMOS low power consumption, latch-up performance exceeds 250mA
- Direct interface with TTL levels, inputs accept voltages upto 5V
- Input leakage current is ±0.1μA typ at (VI= 5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI= 5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
- Input capacitance is 2.5pF typ at (-40°C to +85°C)
- Propagation delay is 6ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP6 package
Technical Specifications
Configurable Multiple Function Gate
3Inputs
SC-88
74LVC1G97
1.65V
With Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Single
6Pins
SC-88
74LVC
5.5V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate