Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74LVC245APW,118
Newark Part No.97W4305
Product Range74LVC245A; 74LVCH245A
Your Part Number
Technical Datasheet
60,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $0.346 |
| 5000+ | $0.341 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$865.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC245APW,118
Newark Part No.97W4305
Product Range74LVC245A; 74LVCH245A
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74LVC245
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range74LVC245A; 74LVCH245A
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
74LVC245A; 74LVCH245A
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC245
Logic Case Style
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74LVC245APW,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability