Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
194 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.400 |
10+ | $0.290 |
25+ | $0.263 |
50+ | $0.250 |
100+ | $0.236 |
250+ | $0.222 |
500+ | $0.215 |
1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC257APW,118
Newark Part No.85X3022
Technical Datasheet
Logic Family / Base Number74LVC257
Logic TypeMultiplexer
No. of Channels4Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Logic IC Family74LVC
Logic IC Base Number74257
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC257
No. of Channels
4Channels
Supply Voltage Min
1.65V
Logic Case Style
TSSOP
No. of Pins
16Pins
Logic IC Base Number
74257
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability