Need more?
Quantity | Price |
---|---|
1+ | $0.029 |
10+ | $0.029 |
25+ | $0.029 |
50+ | $0.029 |
100+ | $0.029 |
250+ | $0.029 |
500+ | $0.029 |
1000+ | $0.029 |
Product Information
Product Overview
74LVC2G04GW-Q100H is a dual inverter. This device inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translator in mixed 3.3V and 5V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It complies with JEDEC standard (JESD8-7 (1.65V to 1.95V), JESD8-5 (2.3V to 2.7V), JESD8C (2.7V to 3.6V), JESD36 (4.6V to 5.5V). It features ESD protection of HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- CMOS low power dissipation, direct interface with TTL levels
- IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 250mA
- Input leakage current is ±0.1μA typ at (VI= 5.5V or GND;VCC = 0V to 5.5V, -40°C to +85°C)
- Supply current is 0.1μA typ at (VI= 5.5V or GND;IO = 0A;VCC = 1.65V to 5.5V, -40°C to +85°C)
- Input capacitance is 2.5pF typical at (VCC = 3.3V;VI=GND to VCC, -40°C to +85°C)
- Propagation delay is 3.5ns typical at (VCC = 1.65V to 1.95V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C, TSSOP6 package
Technical Specifications
Inverter
1Inputs
SC-88
74LVC2G04
1.65V
Without Schmitt Trigger Input
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
Dual
6Pins
SC-88
74LVC
5.5V
-
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate