Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
3000+ | $0.148 |
6000+ | $0.146 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$444.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC2G74DP,125.
Newark Part No.29AC1211
Technical Datasheet
Logic Family / Base Number74LVC74
Flip-Flop TypeD
Propagation Delay-
Frequency200MHz
Output Current50mA
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74LVC74
Propagation Delay
-
Output Current
50mA
Logic Case Style
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Flip-Flop Type
D
Frequency
200MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
5.5V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate