Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.485 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,212.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC4245APW,118
Newark Part No.97W4323
Technical Datasheet
Logic Device TypeTransceiver
Logic Family / Base Number74LVC424
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins24Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number74245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver
IC Case / Package
TSSOP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVC424
Logic Case Style
TSSOP
Supply Voltage Min
1.5V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LVC4245APW,118
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability