Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC8T245PW,118.
Newark Part No.26AC8721
Technical Datasheet
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic Case StyleTSSOP
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
Logic Case Style
TSSOP
MSL
MSL 1 - Unlimited
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate