Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74LVCH2T45GT,115
Newark Part No.74AH2497
Your Part Number
Technical Datasheet
482 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.851 |
| 25+ | $0.778 |
| 50+ | $0.705 |
| 100+ | $0.661 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH2T45GT,115
Newark Part No.74AH2497
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVCH2T45
Logic Case StyleXSON
IC Case / PackageXSON
No. of Pins8Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVCH
Logic IC Base Number742T45
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
Logic Case Style
XSON
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
742T45
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVCH2T45
IC Case / Package
XSON
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability