Print Page
Image is for illustrative purposes only. Please refer to product description.
4,362 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $0.806 |
25+ | $0.728 |
50+ | $0.672 |
100+ | $0.616 |
250+ | $0.579 |
500+ | $0.558 |
1000+ | $0.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVCH8T245BQ,118
Newark Part No.74AH2500
Technical Datasheet
Logic Device TypeTransceiver, Translating
Logic Family / Base Number74LVCH8T245
IC Case / PackageDHVQFN-EP
Logic Case StyleDHVQFN-EP
No. of Pins24Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVCH
Logic IC Base Number748T245
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Transceiver, Translating
IC Case / Package
DHVQFN-EP
No. of Pins
24Pins
Supply Voltage Max
5.5V
Logic IC Base Number
748T245
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVCH8T245
Logic Case Style
DHVQFN-EP
Supply Voltage Min
1.2V
Logic IC Family
74LVCH
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability