Print Page
Image is for illustrative purposes only. Please refer to product description.
525 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.132 |
10+ | $0.132 |
25+ | $0.132 |
50+ | $0.132 |
100+ | $0.132 |
250+ | $0.132 |
500+ | $0.132 |
1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVT126PW,118
Newark Part No.33AC1290
Technical Datasheet
Logic Device TypeBuffer, Driver
Logic Family / Base Number74LVT126
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins14Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Logic IC Family74LVT
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
74LVT126PW,118 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A LOW on nOE causes the outputs to assume a high impedance OFF-state. Bus hold data inputs eliminate the need for external pull-up resistors to define unused inputs. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down. It features ESD protection (MIL STD 883 method 3015: exceeds 2000V, MM: exceeds 200V).
- Quad bus interface, 3-state buffers
- Wide supply voltage range from 2.7V to 3.6V
- Overvoltage tolerant inputs to 5.5V, BiCMOS high speed and output drive
- Direct interface with TTL levels, input and output interface capability to systems at 5V supply
- Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
- Live insertion and extraction permitted, no bus current loading when output is tied to 5V bus
- Power-up 3-state, IOFF circuitry provides partial power-down mode operation
- Latch-up performance exceeds 500mA per JESD 78 Class II Level B
- Complies with JEDEC standard JESD8C (2.7V to 3.6V)
- Operating temperature range from -40°C to +85°C, TSSOP14 package
Technical Specifications
Logic Device Type
Buffer, Driver
IC Case / Package
TSSOP
No. of Pins
14Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74126
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LVT126
Logic Case Style
TSSOP
Supply Voltage Min
2.7V
Logic IC Family
74LVT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate