Print Page
4,922 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.143 |
10+ | $0.103 |
25+ | $0.100 |
50+ | $0.097 |
100+ | $0.094 |
250+ | $0.077 |
500+ | $0.059 |
1000+ | $0.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS16LD,315
Newark Part No.27T9882
Product RangeBAS16
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOD-882D
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS16
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS16LD is a single high-speed Switching Diode encapsulated in an ultra small SOD882D leadless surface-mounted device (SMD) plastic package with visible and solderable side pads. It is used for general purpose switching and high-speed switching.
- Low capacitance
- Low leakage current
- ≤100V Reverse voltage VR
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS16
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOD-882D
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAS16LD,315
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability