Print Page
1,224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.463 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.289 |
| 25+ | $0.255 |
| 50+ | $0.221 |
| 100+ | $0.187 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.086 |
| 6000+ | $0.081 |
| 12000+ | $0.076 |
| 18000+ | $0.070 |
| 30000+ | $0.065 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS21AW,115
Newark Part No.
Full Reel93X3810
Re-Reel75T6347
Cut Tape75T6347
Product RangeBAS21
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage-
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS21
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS21AW is a high-voltage Switching Diode encapsulated in a very small surface-mounted device (SMD) plastic package. It is used for high-speed switching, voltage clamping, reverse polarity protection and general purpose switching.
- ≤2pF Low capacitance Cd
- ≤250V Reverse voltage VR
- Low leakage current
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS21
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAS21AW,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

