Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.460 | $2.30 |
| Total Price | $2.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.280 |
| 25+ | $0.245 |
| 50+ | $0.210 |
| 100+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS21SW,115
Newark Part No.
Full Reel93X3812
Re-Reel75T6348
Cut Tape75T6348
Product RangeBAS21
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage-
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS21
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS21SW is a high-speed Switching Diode encapsulated in a very small surface-mounted device (SMD) plastic package. It is used for high-speed switching, voltage clamping, reverse polarity protection and general purpose switching.
- ≤2pF Low capacitance Cd
- ≤250V High reverse voltage VR
- Low leakage current
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS21
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
-
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAS21SW,115
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

