Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.081 |
| 6000+ | $0.077 |
| 12000+ | $0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS28,215
Newark Part No.97W1819
Product RangeBAS28
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage85V
Average Forward Current215mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-143B
No. of Pins4Pins
Diode MountingSurface Mount
Product RangeBAS28
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS28,215 is a double high-speed Switching Diode fabricated in planar technology and encapsulated in a small SOT143B surface-mounted device (SMD) plastic package. The diodes are not connected. It is used for high-speed switching in surface-mounted circuits.
- ≤500mA Repetitive peak forward current IFRM
- ≤75V Reverse voltage VR
- AEC-Q101 qualified
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
215mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
BAS28
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-143B
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS28,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability