Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.046 |
| 5000+ | $0.043 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$115.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS32L,115
Newark Part No.97W1821
Product RangeBAS32
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max200°C
Diode Case StyleSOD-80C
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS32
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS32L,115 is a single high-speed Switching Diode, fabricated in planar technology.
- 500mW Total power dissipation
- 2pF Capacitance
- 2.5V Forward recovery voltage
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
BAS32
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
SOD-80C
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS32L,115
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability