Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.221 |
| 25+ | $0.204 |
| 50+ | $0.186 |
| 100+ | $0.169 |
| 250+ | $0.155 |
| 500+ | $0.139 |
| 1000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS56,215
Newark Part No.84Y9583
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage120V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time6ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOT-143B
No. of Pins4Pins
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
120V
Forward Voltage Max
1V
Forward Surge Current
9A
Diode Case Style
SOT-143B
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Alternatives for BAS56,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability