Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 10+ | $0.142 |
| 25+ | $0.134 |
| 50+ | $0.126 |
| 100+ | $0.118 |
| 250+ | $0.100 |
| 500+ | $0.080 |
| 1000+ | $0.064 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS70,215
Newark Part No.87W9072
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAS70 series general purpose Schottky Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching and voltage clamping.
- High speed switching
- Low leakage current
- High breakdown voltage
- Low capacitance
Technical Specifications
Diode Configuration
Single
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BAS70,215
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability