Print Page
Packaging Options
3,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.287 |
| 10+ | $0.192 |
| 25+ | $0.180 |
| 50+ | $0.169 |
| 100+ | $0.158 |
| 250+ | $0.136 |
| 500+ | $0.115 |
| 1000+ | $0.085 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS70XY,115
Newark Part No.84Y9586
Product RangeBAS70
Technical Datasheet
Diode ConfigurationQuad
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max1V
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Quad
Average Forward Current
70mA
Forward Surge Current
100mA
Diode Case Style
SOT-363
Reverse Recovery Time
-
Product Range
BAS70
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability