Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.058 |
| 6000+ | $0.055 |
| 12000+ | $0.053 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$174.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT46WJ,115
Newark Part No.93X3834
Product RangeBAT46
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max850mV
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Reverse Recovery Time5.9ns
Diode MountingSurface Mount
Product RangeBAT46
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Forward Surge Current
2.5A
Diode Case Style
SOD-323F
Reverse Recovery Time
5.9ns
Product Range
BAT46
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
850mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT46WJ,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability