Print Page
205 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.451 |
| 10+ | $0.269 |
| 25+ | $0.251 |
| 50+ | $0.234 |
| 100+ | $0.216 |
| 250+ | $0.192 |
| 500+ | $0.167 |
| 1000+ | $0.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV23,215
Newark Part No.20M6748
Product RangeBAV23
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage250V
Average Forward Current225mA
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current9A
Operating Temperature Max150°C
Diode Case StyleSOT-143B
No. of Pins4Pins
Diode MountingSurface Mount
Product RangeBAV23
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAV23,215
1 Product Found
Product Overview
The BAV23,215 is a dual high-voltage Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It used for high-speed switching at high voltage and high-voltage general-purpose switching.
- ≤2pF Low capacitance Cd
- Low leakage current
- AEC-Q101 qualified
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
225mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
BAV23
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
250V
Forward Voltage Max
1.25V
Forward Surge Current
9A
Diode Case Style
SOT-143B
Diode Mounting
Surface Mount
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate