Print Page
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 10+ | $0.082 |
| 25+ | $0.081 |
| 50+ | $0.079 |
| 100+ | $0.077 |
| 250+ | $0.072 |
| 500+ | $0.067 |
| 1000+ | $0.057 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAV70W,115
Newark Part No.96K6775
Product RangeBAV70
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current175mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV70
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BAV70W,115
2 Products Found
Product Overview
The BAV70W,115 is a high-speed Switching Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for general purpose switching.
- ≤1.5pF Low capacitance Cd
- Low leakage current
- ≤100V Reverse voltage VR
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
175mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV70
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability