Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.378 |
| 10+ | $0.261 |
| 25+ | $0.246 |
| 50+ | $0.230 |
| 100+ | $0.216 |
| 250+ | $0.190 |
| 500+ | $0.166 |
| 1000+ | $0.148 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAW101,215
Newark Part No.84Y9593
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Average Forward Current250mA
Diode ConfigurationDual Isolated
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-143B
No. of Pins4 Pin
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Dual Isolated
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
4 Pin
Qualification
-
Average Forward Current
250mA
Forward Voltage Max
1.1V
Forward Surge Current
4.5A
Diode Case Style
SOT-143B
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability