Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC52PA-QX
Newark Part No.27AM3236
Product RangeBC52PA-Q Series
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.503 |
10+ | $0.362 |
25+ | $0.321 |
50+ | $0.281 |
100+ | $0.241 |
250+ | $0.210 |
500+ | $0.179 |
1000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC52PA-QX
Newark Part No.27AM3236
Product RangeBC52PA-Q Series
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current1A
Power Dissipation1.65W
Transistor Case StyleSOT-1061
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency145MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Product RangeBC52PA-Q Series
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1A
Transistor Case Style
SOT-1061
No. of Pins
3Pins
DC Current Gain hFE Min
63hFE
Product Range
BC52PA-Q Series
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
1.65W
Transistor Mounting
Surface Mount
Transition Frequency
145MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability