Print Page
Packaging Options
642 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.219 |
10+ | $0.134 |
25+ | $0.117 |
50+ | $0.099 |
100+ | $0.083 |
250+ | $0.071 |
500+ | $0.060 |
1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC807K-40VL
Newark Part No.73AH9705
Product RangeBC807K
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation Pd600mW
Power Dissipation600mW
Transistor Case StyleTO-236AB
DC Collector Current500mA
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency80MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product RangeBC807K
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
45V
Power Dissipation Pd
600mW
Transistor Case Style
TO-236AB
DC Current Gain hFE
250hFE
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
BC807K
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation
600mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
80MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability