Print Page
Image is for illustrative purposes only. Please refer to product description.
48,344 In Stock
Need more?
584 Delivery in 1-3 Business Days(US stock)
47760 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.170 |
10+ | $0.085 |
25+ | $0.075 |
50+ | $0.065 |
100+ | $0.054 |
250+ | $0.048 |
500+ | $0.041 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC817-40,215
Newark Part No.05M3924
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current500mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current500mA
Transistor Case StyleSOT-23
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification StandardAEC-Q101
MSL-
Product Overview
The BC817 series 500mA NPN general purpose transistor suitable for use with general purpose switching and amplification.
- High current
- Low voltage
- BC807 PNP complement
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
250mW
DC Collector Current
500mA
DC Current Gain hFE
250hFE
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
500mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
MSL
-
Alternatives for BC817-40,215
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate