Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC846S,115
Newark Part No.87W9081
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN65V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN200mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN110hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC846S,115
1 Product Found
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
65V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
200mW
DC Current Gain hFE Min NPN
110hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate