Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC856BS,115
Newark Part No.
Full Reel93X3923
Re-Reel75T6356
Cut Tape75T6356
Your Part Number
3,498 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 10+ | $0.216 |
| 25+ | $0.188 |
| 50+ | $0.160 |
| 100+ | $0.132 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.065 |
| 6000+ | $0.062 |
| 12000+ | $0.058 |
| 18000+ | $0.052 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC856BS,115
Newark Part No.
Full Reel93X3923
Re-Reel75T6356
Cut Tape75T6356
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max65V
Continuous Collector Current100mA
Collector Emitter Voltage Max PNP65V
Continuous Collector Current NPN-
Power Dissipation200mW
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP200mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP200hFE
DC Current Gain hFE Min200hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP100MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC856BS is a 100mA PNP-PNP General Purpose Transistor Pair in a very small surface-mount plastic package. It is suitable for use with general purpose switching and amplification.
- Low collector capacitance
- Low collector-emitter saturation voltage
- Closely matched current gain
- Reduces number of components and board space
- No mutual interference between the transistors
- BC846BS NPN-NPN complement
- BC846BPN NPN-PNP complement
- AEC-Q101 qualified
Applications
Industrial, Automotive, Power Management
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max
65V
Collector Emitter Voltage Max PNP
65V
Power Dissipation
200mW
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
DC Current Gain hFE Min
200hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Continuous Collector Current NPN
-
Continuous Collector Current PNP
100mA
Power Dissipation PNP
200mW
DC Current Gain hFE Min PNP
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for BC856BS,115
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability