Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1000+ | $0.132 |
2000+ | $0.125 |
4000+ | $0.120 |
6000+ | $0.113 |
10000+ | $0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$132.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCP56-16TX
Newark Part No.86AK4295
Product RangeBCP56 Series
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current1A
Power Dissipation650mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency180MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product RangeBCP56 Series
QualificationAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
1A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
100hFE
Product Range
BCP56 Series
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
80V
Power Dissipation
650mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Alternatives for BCP56-16TX
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability