Print Page
Image is for illustrative purposes only. Please refer to product description.
4,945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 10+ | $0.309 |
| 25+ | $0.273 |
| 50+ | $0.237 |
| 100+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV27,215
Newark Part No.82AC9889
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max NPN30V
Collector Emitter Voltage Max PNP-
Power Dissipation Pd250mW
DC Collector Current500mA
Continuous Collector Current NPN500mA
RF Transistor CaseSOT-23
Continuous Collector Current PNP-
No. of Pins3Pins
Power Dissipation NPN250mW
Transistor Case StyleSOT-23
DC Current Gain hFE4000hFE
Power Dissipation PNP-
DC Current Gain hFE Min NPN4000hFE
Transistor MountingSurface Mount
DC Current Gain hFE Min PNP-
Operating Temperature Max150°C
Product Range-
Qualification-
Transition Frequency NPN220MHz
Transition Frequency PNP-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max NPN
30V
Power Dissipation Pd
250mW
Continuous Collector Current NPN
500mA
Continuous Collector Current PNP
-
Power Dissipation NPN
250mW
DC Current Gain hFE
4000hFE
DC Current Gain hFE Min NPN
4000hFE
DC Current Gain hFE Min PNP
-
Product Range
-
Transition Frequency NPN
220MHz
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
30V
Collector Emitter Voltage Max PNP
-
DC Collector Current
500mA
RF Transistor Case
SOT-23
No. of Pins
3Pins
Transistor Case Style
SOT-23
Power Dissipation PNP
-
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Transition Frequency PNP
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCV27,215
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability