Print Page
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.606 |
| 10+ | $0.376 |
| 25+ | $0.331 |
| 50+ | $0.287 |
| 100+ | $0.242 |
| 250+ | $0.213 |
| 500+ | $0.185 |
| 1000+ | $0.167 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV46,215
Newark Part No.84Y9598
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Power Dissipation Pd250mW
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation250mW
RF Transistor CaseSOT-23
No. of Pins3Pins
Transistor Case StyleSOT-23
DC Current Gain hFE2000hFE
Transition Frequency220MHz
Transistor MountingSurface Mount
DC Current Gain hFE Min2000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
500mA
Power Dissipation
250mW
No. of Pins
3Pins
DC Current Gain hFE
2000hFE
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
60V
Power Dissipation Pd
250mW
DC Collector Current
500mA
RF Transistor Case
SOT-23
Transistor Case Style
SOT-23
Transition Frequency
220MHz
DC Current Gain hFE Min
2000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCV46,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability