Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCV72,215
Newark Part No.
Full Reel97AK5941
Re-Reel84Y9602
Cut Tape84Y9602
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.354 | $1.77 |
| Total Price | $1.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.354 |
| 10+ | $0.224 |
| 25+ | $0.197 |
| 50+ | $0.171 |
| 100+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.056 |
| 6000+ | $0.051 |
| 12000+ | $0.048 |
| 18000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCV72,215
Newark Part No.
Full Reel97AK5941
Re-Reel84Y9602
Cut Tape84Y9602
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Transition Frequency100MHz
Power Dissipation Pd250mW
Power Dissipation250mW
DC Collector Current100mA
Continuous Collector Current100mA
DC Current Gain hFE450hFE
Transistor Case StyleSOT-23
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE Min450hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Power Dissipation Pd
250mW
DC Collector Current
100mA
DC Current Gain hFE
450hFE
RF Transistor Case
SOT-23
DC Current Gain hFE Min
450hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
100MHz
Power Dissipation
250mW
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BCV72,215
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
