Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.357 |
| 25+ | $0.316 |
| 50+ | $0.276 |
| 100+ | $0.236 |
| 250+ | $0.209 |
| 500+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF570,215
Newark Part No.73AH9729
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Collector Emitter Voltage V(br)ceo15V
Continuous Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current100mA
Transistor Case StyleTO-236AB
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency500MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
15V
Power Dissipation
250mW
DC Collector Current
100mA
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
15V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
Transistor Mounting
Surface Mount
Transition Frequency
500MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Alternatives for BF570,215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability