Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.168 |
10+ | $0.117 |
25+ | $0.107 |
50+ | $0.101 |
100+ | $0.095 |
250+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBFS20W,115
Newark Part No.32AC6693
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo20V
Collector Emitter Voltage Max20V
Continuous Collector Current25mA
Power Dissipation Pd200mW
Power Dissipation200mW
DC Collector Current25mA
Transistor Case StyleSC-70
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency470MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
20V
Power Dissipation Pd
200mW
DC Collector Current
25mA
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
20V
Continuous Collector Current
25mA
Power Dissipation
200mW
Transistor Case Style
SC-70
Transistor Mounting
Surface Mount
Transition Frequency
470MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BFS20W,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability