Print Page
Image is for illustrative purposes only. Please refer to product description.
21,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.106 |
6000+ | $0.097 |
12000+ | $0.096 |
18000+ | $0.072 |
30000+ | $0.071 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$318.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH201,215
Newark Part No.86AK7289
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id160mA
Drain Source On State Resistance2.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation417mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
160mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
417mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSH201,215
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability