Print Page
Image is for illustrative purposes only. Please refer to product description.
11,945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.058 |
6000+ | $0.054 |
12000+ | $0.052 |
18000+ | $0.048 |
30000+ | $0.044 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$174.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS138BKW,115
Newark Part No.86AK7297
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id320mA
Drain Source On State Resistance1.6ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.1V
Power Dissipation260mW
No. of Pins3Pins
Operating Temperature Max150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
320mA
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
260mW
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1.6ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
No. of Pins
3Pins
MSL
MSL 1 - Unlimited
Alternatives for BSS138BKW,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability