New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      BSS138P,215

                      Power MOSFET, N Channel, 60 V, 360 mA, 0.9 ohm, SOT-23, Surface Mount

                      Date/Lot Code

                      NEXPERIA BSS138P,215
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoBSS138P,215
                      Newark Part No.27T2631
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      237,628 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.152
                      10+$0.105
                      25+$0.093
                      50+$0.080
                      100+$0.068
                      250+$0.067
                      500+$0.065
                      1000+$0.064
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $0.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoBSS138P,215
                      Newark Part No.27T2631
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Drain Source Voltage Vds60V
                      Continuous Drain Current Id360mA
                      On Resistance Rds(on)0.9ohm
                      Drain Source On State Resistance1.6ohm
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      Power Dissipation Pd420mW
                      Rds(on) Test Voltage10V
                      Gate Source Threshold Voltage Max1.5V
                      Power Dissipation420mW
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q101
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The BSS138P is a N-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.

                      • Very Fast Switching
                      • ESD Protection Upto 1.5kV
                      • Logic Level Compatible
                      • AEC-Q101 Qualified

                      Applications

                      Audio, Signal Processing, Power Management, Communications & Networking, Industrial

                      Technical Specifications

                      Channel Type

                      N Channel

                      Continuous Drain Current Id

                      360mA

                      Drain Source On State Resistance

                      1.6ohm

                      Transistor Mounting

                      Surface Mount

                      Rds(on) Test Voltage

                      10V

                      Power Dissipation

                      420mW

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q101

                      SVHC

                      No SVHC (21-Jan-2025)

                      Drain Source Voltage Vds

                      60V

                      On Resistance Rds(on)

                      0.9ohm

                      Transistor Case Style

                      SOT-23

                      Power Dissipation Pd

                      420mW

                      Gate Source Threshold Voltage Max

                      1.5V

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Alternatives for BSS138P,215

                      5 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.