Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $0.556 | 
| 10+ | $0.351 | 
| 25+ | $0.311 | 
| 50+ | $0.270 | 
| 100+ | $0.229 | 
| 250+ | $0.202 | 
| 500+ | $0.175 | 
| 1000+ | $0.159 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKV,115
Newark Part No.23AJ5963
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds50V
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id170mA
Continuous Drain Current Id N Channel170mA
Continuous Drain Current Id P Channel170mA
Drain Source On State Resistance N Channel4.5ohm
Drain Source On State Resistance P Channel4.5ohm
Transistor Case StyleSOT-666
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
Continuous Drain Current Id
170mA
Continuous Drain Current Id P Channel
170mA
Drain Source On State Resistance P Channel
4.5ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
50V
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id N Channel
170mA
Drain Source On State Resistance N Channel
4.5ohm
Transistor Case Style
SOT-666
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability