Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
3000+ | $0.217 |
6000+ | $0.209 |
12000+ | $0.189 |
18000+ | $0.186 |
30000+ | $0.180 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$651.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D120-60PX
Newark Part No.86AK4629
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id8A
Drain Source On State Resistance0.095ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation15W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
8A
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.095ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for BUK6D120-60PX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability